Part Details for TB100-04SP by Eaton Corporation
Overview of TB100-04SP by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20104SP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Tape & Reel | |
R2A20104SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Tape & Reel | |
XMSM0C1104SPW20R | Texas Instruments | 24 MHz Arm® Cortex®-M0+ MCU with 16-KB flash, 1-KB SRAM, 12-bit ADC 20-TSSOP -40 to 125 |
Price & Stock for TB100-04SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-04SP
|
Avnet Americas | Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-04SP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1168 / $7.8952 | Buy Now |