Part Details for TB100-02QC4 by Eaton Bussmann
Overview of TB100-02QC4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AI-FQ033ITB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB100-02QC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7754
|
Newark | Terminal Block, Tb100 |Eaton Bussmann TB100-02QC4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.6600 | Buy Now |
DISTI #
TB100-02QC4-ND
|
DigiKey | TERMINAL BLOCK 2POLE QC Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3190 | Buy Now |
DISTI #
000000000005543723
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK, TB100 Min Qty: 100 | 0 |
|
$3.0000 / $3.3300 | Buy Now |