Part Details for TB1-06A0D0 by Dongil Technology
Results Overview of TB1-06A0D0 by Dongil Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB1-06A0D0 Information
TB1-06A0D0 by Dongil Technology is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TB1-06A0D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4761-TB1-06A0D0-ND
|
DigiKey | LINE FILTER 250VAC/VDC 6A CHASS Min Qty: 1 Lead time: 1 Weeks Container: Box |
20 In Stock |
|
$18.0125 / $27.8900 | Buy Now |