Part Details for TB1/35K2TR by Nemco Electronics Corporation
Overview of TB1/35K2TR by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1/35K2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1200 |
|
$0.2142 / $0.7140 | Buy Now |
Part Details for TB1/35K2TR
TB1/35K2TR CAD Models
TB1/35K2TR Part Data Attributes
|
TB1/35K2TR
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB1/35K2TR
Nemco Electronics Corporation
CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm |
Alternate Parts for TB1/35K2TR
This table gives cross-reference parts and alternative options found for TB1/35K2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1/35K2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1/35K250TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35K250TA |
TB1/35KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35KFPBTA |
TEP105K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB1/35K2TR vs TEP105K035BRS |
NDTM105K35F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB1/35K2TR vs NDTM105K35F2TR |
TB1/35KE2PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35KE2PBTR |
TB1/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35KE2TR |
TB1/35K1PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35K1PBTR |
NDTM105K35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TB1/35K2TR vs NDTM105K35F2TB |
TB1/35KFPB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, | Nemco Electronics Corporation | TB1/35K2TR vs TB1/35KFPB |
TAP105K035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB1/35K2TR vs TAP105K035DTS |