Part Details for TB0900L by Lite-On Semiconductor Corporation
Overview of TB0900L by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Part Details for TB0900L
TB0900L CAD Models
TB0900L Part Data Attributes
|
TB0900L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TB0900L
Lite-On Semiconductor Corporation
Silicon Surge Protector, 98V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 98 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 75 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB0900L
This table gives cross-reference parts and alternative options found for TB0900L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB0900L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP200G-1 | 290V, 31A, SILICON SURGE PROTECTOR, PLASTIC, I2PAK-3 | STMicroelectronics | TB0900L vs TLP200G-1 |
P1800SC | Silicon Surge Protector, | Pulse Electronics Corporation | TB0900L vs P1800SC |
TISP4350L3 | Silicon Surge Protector, 350V V(BO) Max, 18A, DO-92, SMAJ, 2 PIN | Bourns Inc | TB0900L vs TISP4350L3 |
NP2600SBT3G | 300V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | TB0900L vs NP2600SBT3G |
P2300SBLFA | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | TB0900L vs P2300SBLFA |
TVB330-050 | 380V, 22A, SILICON SURGE PROTECTOR, SMB, 2 PIN | TE Connectivity | TB0900L vs TVB330-050 |
KP10L07-4063 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TB0900L vs KP10L07-4063 |
P2300SC | Silicon Surge Protector, 260V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TB0900L vs P2300SC |
PP3100SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | TB0900L vs PP3100SA |
TISP4200H4BJR-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TB0900L vs TISP4200H4BJR-S |