TB0797A
Description: SAW Filter, 1 Function(s), 36.17MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, PLASTIC, DIP-5

Overview of TB0797A by Tai-Saw Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TB0797A by Tai-Saw Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB0797A by Tai-Saw Technology Co Ltd

TB0797A
Tai-Saw Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAI-SAW TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Additional Feature
TUBE
Center or Cutoff Frequency (fo/fc)
36.17 MHz
Filter Type
SAW FILTER
Height
4.9 mm
Input Impedance
50 OHM
Insertion Loss-Max
22.5 dB
Length
13.8 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
Output Impedance
2000 OHM//3 pF Ω
Package Material
PLASTIC
Want to compare parts?
  1. TB0797A
    Tai-Saw Technology Co Ltd
    SAW Filter, 1 Function(s), 36.17MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, PLASTIC, DIP-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB0797A by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB0797A by Tai-Saw Technology Co Ltd

Select Manufacturer
Which Manufacturer of TB0797A would you like to use for your alert(s)?
  • Please alert me when TB0797A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB0797A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB0797A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB0797A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB0797A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB0797A by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: