Part Details for TB0640H-13-F by Diodes Incorporated
Overview of TB0640H-13-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB0640H-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8448
|
Newark | Tvs Thyristor, 1Circuit, 77V, Do-214Aa Rohs Compliant: Yes |Diodes Inc. TB0640H-13-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2662 |
|
$0.5840 / $1.2500 | Buy Now |
DISTI #
TB0640H-FDICT-ND
|
DigiKey | THYRISTOR 58V 400A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3454 In Stock |
|
$0.4340 / $1.1500 | Buy Now |
DISTI #
TB0640H-13-F
|
Avnet Americas | Thyristor TSPD 58V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TB0640H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3286 | Buy Now |
DISTI #
621-TB0640H-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 58V 100A RoHS: Compliant | 358 |
|
$0.4950 / $1.1500 | Buy Now |
|
Future Electronics | TB0640H Series 58 V 50 A Bi-Directional Surge Protected Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | TB0640H Series 58 V 50 A Bi-Directional Surge Protected Thyristor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
TB0640H-13-F
|
Avnet Americas | Thyristor TSPD 58V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TB0640H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3286 | Buy Now |
DISTI #
SMC-TB0640H-13-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1018 Container: Cut Tape | 208 |
|
RFQ | |
DISTI #
TB0640H-13-F
|
Avnet Asia | Thyristor TSPD 58V 50A 2-Pin SMB T/R (Alt: TB0640H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TB0640H-13-F
|
Avnet Silica | Thyristor TSPD 58V 50A 2-Pin SMB T/R (Alt: TB0640H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TB0640H-13-F
TB0640H-13-F CAD Models
TB0640H-13-F Part Data Attributes:
|
TB0640H-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
TB0640H-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |