Part Details for TB0610A by Tai-Saw Technology Co Ltd
Overview of TB0610A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB0610A
TB0610A CAD Models
TB0610A Part Data Attributes
|
TB0610A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0610A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 350 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 13 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |