Part Details for TB0609A by Tai-Saw Technology Co Ltd
Overview of TB0609A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TB0609A
TB0609A CAD Models
TB0609A Part Data Attributes
|
TB0609A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0609A
Tai-Saw Technology Co Ltd
SAW Filter, 10 Pin(s), Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | CERAMIC |