Part Details for TB0237A by Tai-Saw Technology Co Ltd
Overview of TB0237A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for TB0237A
TB0237A CAD Models
TB0237A Part Data Attributes
|
TB0237A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0237A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 402.7 MHz | |
Filter Type | SAW FILTER | |
Height | 1.53 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 19 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |