Part Details for TB0211A by Tai-Saw Technology Co Ltd
Overview of TB0211A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB0211A
TB0211A CAD Models
TB0211A Part Data Attributes
|
TB0211A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0211A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 70MHz, ROHS COMPLIANT, SMD, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 9.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Impedance | 50 OHM Ω |