Part Details for TB0135A by Tai-Saw Technology Co Ltd
Overview of TB0135A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Advertising and Marketing
Part Details for TB0135A
TB0135A CAD Models
TB0135A Part Data Attributes
|
TB0135A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TB0135A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 374MHz, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 374 MHz | |
Filter Type | SAW FILTER | |
Height | 1.53 mm | |
Input Impedance | 250 OHM | |
Insertion Loss-Max | 10 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 250 OHM Ω | |
Package Material | PLASTIC | |
Width | 5 mm |