There are no models available for this part yet.
Overview of TB010-508-08BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608BEDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LTC3308BEV#TRPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LT8608BEDC#TRMPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 |
Price & Stock for TB010-508-08BE by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-6224-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Box |
649 In Stock |
|
$0.8155 / $2.2100 | Buy Now | |
DISTI #
490-TB010-508-08BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 8 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 17 |
|
$1.0200 / $1.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.9110 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3980 | Buy Now |
CAD Models for TB010-508-08BE by Same Sky
Part Data Attributes for TB010-508-08BE by Same Sky
TB010-508-08BE
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TB010-508-08BESame Sky2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block ConnectorVS
-