-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) | |
JM38510/31202BEA | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6218-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
11171 In Stock |
|
$0.2584 / $0.9000 | Buy Now |
DISTI #
490-TB010-508-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 2637 |
|
$0.2490 / $0.8100 | Buy Now |
|
Future Electronics | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Th RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2350 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant |
707 In Stock |
|
$0.2003 / $0.3259 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant |
707 In Stock |
|
$0.2003 / $0.3259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB010-508-02BE
Same Sky
Buy Now
|
Compare Parts:
TB010-508-02BE
Same Sky
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |