Part Details for TB009-508-02BE by Same Sky
Overview of TB009-508-02BE by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) |
Price & Stock for TB009-508-02BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6227-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2453 In Stock |
|
$0.2381 / $1.0400 | Buy Now |
DISTI #
490-TB009-508-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 1970 |
|
$0.2420 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector RoHS: Compliant |
1236 In Stock |
|
$0.2042 / $0.3259 | Buy Now |
|
Master Electronics | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector RoHS: Compliant |
1236 In Stock |
|
$0.2042 / $0.3259 | Buy Now |
Part Details for TB009-508-02BE
TB009-508-02BE CAD Models
TB009-508-02BE Part Data Attributes
|
TB009-508-02BE
Same Sky
Buy Now
|
Compare Parts:
TB009-508-02BE
Same Sky
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown |