-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6213-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
3504 In Stock |
|
$0.1647 / $0.6200 | Buy Now |
DISTI #
490-TB008A-508-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08, 45, 2 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 3803 |
|
$0.2060 / $0.5800 | Buy Now |
DISTI #
V99:2348_23345347
|
Arrow Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2151 | Americas - 1 |
|
$0.1934 / $0.3297 | Buy Now |
|
Future Electronics | 2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | 2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | 2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1860 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A/Contact RoHS: Compliant |
2400 Partner Stock |
|
$0.1845 / $0.2333 | Buy Now |
DISTI #
66429881
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A/Contact Min Qty: 399 Package Multiple: 1 | Americas - 2400 |
|
$0.1570 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A/Contact RoHS: Compliant |
2400 Partner Stock |
|
$0.1845 / $0.2333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB008A-508-02BE
CUI Devices
Buy Now
|
Compare Parts:
TB008A-508-02BE
CUI Devices
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |