-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3307BEV#TRPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
LTC3307BEV#TRMPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
JM38510/19007BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 665 Package Multiple: 665 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $0.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB007-508-07BE
Same Sky
Buy Now
|
Compare Parts:
TB007-508-07BE
Same Sky
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |