Part Details for TB007-508-02BE by Same Sky
Overview of TB007-508-02BE by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) | |
G808B510602BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch, STR Surfacemount, 2x5Pin, FULL G/F, LCP, 5.08mm, 3.8mm_6.6mm, W/POST |
Price & Stock for TB007-508-02BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6203-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2345 In Stock |
|
$0.1598 / $0.8200 | Buy Now |
DISTI #
490-TB007-508-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 1397 |
|
$0.1550 / $0.8400 | Buy Now |
|
Future Electronics | 2~24 Poles, Screw, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 3600Bulk |
|
$0.1530 / $0.1640 | Buy Now |
|
Future Electronics | 2~24 Poles, Screw, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Bulk | 0Bulk |
|
$0.1530 / $0.1610 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant |
1800 In Stock |
|
$0.1449 / $0.2395 | Buy Now |
|
Master Electronics | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector RoHS: Compliant |
1800 In Stock |
|
$0.1449 / $0.2395 | Buy Now |
Part Details for TB007-508-02BE
TB007-508-02BE CAD Models
TB007-508-02BE Part Data Attributes
|
TB007-508-02BE
Same Sky
Buy Now
|
Compare Parts:
TB007-508-02BE
Same Sky
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |