Part Details for TB004-508-20BE by Same Sky
Overview of TB004-508-20BE by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6420BEVAL2Z | Renesas Electronics Corporation | Advanced Single Synchronous Buck PWM Controller Evaluation Board | |
R0K505231S920BE | Renesas Electronics Corporation | Renesas Starter Kit for RX231 (B Mask: Built-in Trusted Secure IP) | |
ISL6420BEVAL1Z | Renesas Electronics Corporation | Advanced Single Synchronous Buck PWM Controller Evaluation Board |
Price & Stock for TB004-508-20BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB004-508-20BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 720 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7165 | Buy Now |
DISTI #
490-TB004-508-20BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 20 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 0 |
|
$1.6300 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |
Part Details for TB004-508-20BE
TB004-508-20BE CAD Models
TB004-508-20BE Part Data Attributes
|
TB004-508-20BE
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TB004-508-20BE
Same Sky
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |