There are no models available for this part yet.
Overview of TB003V-500-P08BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TB003V-500-P08BE by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-6177-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1 Lead time: 18 Weeks Container: Box |
306 In Stock |
|
$0.6460 / $1.8900 | Buy Now | |
DISTI #
490-TB003V-500-P08BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00 , vertical, 8 poles, CUI Blue, Philip's head screw, PCB mount RoHS: Compliant | 449 |
|
$0.7030 / $1.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 1015 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6310 | Buy Now |
CAD Models for TB003V-500-P08BE by Same Sky
Part Data Attributes for TB003V-500-P08BE by Same Sky
TB003V-500-P08BE
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TB003V-500-P08BESame Sky2~24 Poles, Screw Type, Vertical, 5.0 Pitch, 26~14 (AWG), Terminal Block ConnectorVS
-