Part Details for TB002-500-23BE by CUI Inc
Overview of TB002-500-23BE by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-4423BEH-Q | Renesas Electronics Corporation | Radiation Hardened Dual, Inverting Power MOSFET Drivers | |
HS0-4423BEH-Q | Renesas Electronics Corporation | Radiation Hardened Dual, Inverting Power MOSFET Drivers | |
ISL6423BERZ-T | Renesas Electronics Corporation | Single Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs |
Part Details for TB002-500-23BE
TB002-500-23BE CAD Models
TB002-500-23BE Part Data Attributes
|
TB002-500-23BE
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
TB002-500-23BE
CUI Inc
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |