Part Details for TB001-500-14BE by CUI Devices
Overview of TB001-500-14BE by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for TB001-500-14BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB001-500-14BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1560 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8335 | Buy Now |
DISTI #
490-TB001-500-14BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 14 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 0 |
|
$0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 780 | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8100 / $1.1800 | Buy Now |
Part Details for TB001-500-14BE
TB001-500-14BE CAD Models
TB001-500-14BE Part Data Attributes
|
TB001-500-14BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TB001-500-14BE
CUI Devices
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |