Part Details for TB001-500-02BE by CUI Devices
Overview of TB001-500-02BE by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB001-500-02BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6134-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
21383 In Stock |
|
$0.1080 / $0.5600 | Buy Now |
DISTI #
490-TB001-500-02BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00, horizontal, 2 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 6994 |
|
$0.1330 / $0.3600 | Buy Now |
|
Future Electronics | 2~24 Poles Screw Type Horizontal, 5.0 Pitch 22~12 (AWG) Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 1500Bag |
|
$0.1230 / $0.1320 | Buy Now |
|
Future Electronics | 2~24 Poles Screw Type Horizontal, 5.0 Pitch 22~12 (AWG) Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1230 / $0.1320 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
1755 In Stock |
|
$0.1228 / $0.1603 | Buy Now |
DISTI #
51604215
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 1755 Package Multiple: 1755 Date Code: 2021 | Americas - 1755 |
|
$0.2024 | Buy Now |
DISTI #
66418829
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 695 Package Multiple: 1 Date Code: 2224 | Americas - 695 |
|
$0.1346 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
1755 In Stock |
|
$0.1228 / $0.1603 | Buy Now |
Part Details for TB001-500-02BE
TB001-500-02BE CAD Models
TB001-500-02BE Part Data Attributes
|
TB001-500-02BE
CUI Devices
Buy Now
|
Compare Parts:
TB001-500-02BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |