Part Details for TB-32611-W by BUD Industries Inc
Overview of TB-32611-W by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB-32611-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8848
|
Newark | Tablet Enclosure, Abs, Polycarbonate, White, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:30Mm, External Width - Metric:150Mm, External Depth - Metric:190Mm, Ip Rating:Ip65, Body Color:White Rohs Compliant: Yes |Bud Industries TB-32611-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$17.3400 / $20.0500 | Buy Now |
DISTI #
377-2100-ND
|
DigiKey | BOX ABS WHITE 7.48"L X 5.91"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9000 | Buy Now |
DISTI #
563-TB-32611-W
|
Mouser Electronics | Enclosures, Boxes, & Cases Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In) RoHS: Compliant | 0 |
|
$16.3800 / $19.2800 | Order Now |
DISTI #
70277504
|
RS | Enclosure, Tablet, Handheld, ABS, UL94V0, White, 7.48x5.906x1.181 In, TB Series | Bud Industries TB-32611-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $21.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2000 | Buy Now |
|
Onlinecomponents.com | White Acrylonitrile Butadiene Styrene Wall Mount Tablet Enclosure - 7.48 x 5.91 x 1.18 Inches RoHS: Compliant | 531 Factory Stock |
|
$14.1600 / $18.7500 | Buy Now |
DISTI #
000000000005002341
|
Sager | Enclosures, Boxes, & Cases Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In) Min Qty: 5 | 531 |
|
$13.3000 / $21.3000 | Buy Now |
|
Master Electronics | White Acrylonitrile Butadiene Styrene Wall Mount Tablet Enclosure - 7.48 x 5.91 x 1.18 Inches RoHS: Compliant | 531 Factory Stock |
|
$14.1600 / $18.7500 | Buy Now |
DISTI #
10014476
|
TestEquity LLC | Bud Industries TB-32611-W Enclosure, Tablet, 5.7in LCD or Touch Screen Display, Flame-Retardant, High Impact ABS Plastic, White, 7.5in x 5.9in x 1.2in | 531 |
|
$16.3800 | Buy Now |
Part Details for TB-32611-W
TB-32611-W CAD Models
TB-32611-W Part Data Attributes
|
TB-32611-W
BUD Industries Inc
Buy Now
|
Compare Parts:
TB-32611-W
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |