Part Details for TB-32610-GSK by BUD Industries Inc
Overview of TB-32610-GSK by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1012001 | Amphenol Communications Solutions | XFP CAGE WITH CLIP AND GSK | |
ISL32610EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers | |
ISL32610EFHZ-T7A | Renesas Electronics Corporation | ±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers |
Price & Stock for TB-32610-GSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8844
|
Newark | Tablet Enclosure Gasket, Gasket/Seal Type:Sealing Gasket, Gasket/Seal Material:Silicone, Gasket/Seal Length:510Mm, Product Range:-, Accessory Type:Gasket, For Tb-31610 Enclosures, For Use With:Pl2943 & Tb-32610 Enclosures Rohs Compliant: Yes |Bud Industries TB-32610-GSK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$0.7220 / $0.8740 | Buy Now |
DISTI #
377-2109-ND
|
DigiKey | GASKET FOR TABLET PARTS -10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
DISTI #
563-TB-32610-GSK
|
Mouser Electronics | Electrical Enclosure Accessories GASKET_SILICONE 2.3mm x 510mm RoHS: Compliant | 2 |
|
$0.6140 / $0.8400 | Buy Now |
DISTI #
70277508
|
RS | Gasket, O-Ring, Silicone Sponge,2.3x510,Used With TB-32610 Enclosures | Bud Industries TB-32610-GSK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Gaskets Rectangle Acrylonitrile Butadiene Styrene Black RoHS: Compliant | 949 Factory Stock |
|
$0.5320 / $0.7880 | Buy Now |
DISTI #
000000000005002337
|
Sager | Electrical Enclosure Accessories GASKET_SILICONE 2.3mm x 510mm Min Qty: 125 | 949 |
|
$0.5000 / $0.8000 | Buy Now |
|
Master Electronics | Gaskets Rectangle Acrylonitrile Butadiene Styrene Black RoHS: Compliant | 949 Factory Stock |
|
$0.5320 / $0.7880 | Buy Now |