Part Details for TB-32152.4-EFM by Bimba Manufacturing Company
Overview of TB-32152.4-EFM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
PFD3215-222MEB | Coilcraft Inc | General Purpose Inductor, | |
PFD3215-222MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TB-32152.4-EFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75509338
|
RS | Actuator, Twin Bore, sgl end, 32mm Bore, Stroke: 152.4mm, US Customary Units (I | Bimba TB-32152.4-EFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$501.8400 | RFQ |