There are no models available for this part yet.
Overview of TB-3.5-P-3P-BL by Ninigi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TB-3.5-P-3P-BL by Ninigi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB-3.5-P-3P-BL
|
TME | PCB terminal block, angled 90°, 3.5mm, ways: 3, on PCBs, 1mm2, 12A Min Qty: 2 | 1181 |
|
$0.5340 / $1.4490 | Buy Now |