There are no models available for this part yet.
Overview of TB-20200-MV by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92202-000 | Renesas Electronics Corporation | Dual 1-4 Decoder 54FCT139T | |
DA7202-00UH2 | Renesas Electronics Corporation | 10W Mono Class D Amplifier for 2S Battery-Operated Portable Devices | |
HI2-0200/883 | Renesas Electronics Corporation | Dual SPDT CMOS Analog Switch, CAN, /Tray |
Price & Stock for TB-20200-MV by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75511650
|
RS | Actuator, Twin Bore, sgl end, 20mm Bore, Stroke: 200mm, Metric Customary Units | Bimba TB-20200-MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$514.4600 | RFQ |