Part Details for TB-1675-EFX by Bimba Manufacturing Company
Overview of TB-1675-EFX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1675IPAGR | Texas Instruments | 4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85 | |
ADS1675IPAG | Texas Instruments | 4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85 |
Price & Stock for TB-1675-EFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75508580
|
RS | Actuator, Twin Bore, sgl end, 16mm Bore, Stroke: 75mm, US Customary Units (Inch | Bimba TB-1675-EFX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$364.5900 | RFQ |