There are no models available for this part yet.
Overview of TB-1238.1-E by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
123815-HMC751LC4 | Analog Devices | HMC751LC4 Evaluation PCB | |
DC1238B | Analog Devices | LTM8021EV Demoboard - 36V, 500 | |
R5F21238KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for TB-1238.1-E by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75508219
|
RS | Actuator, Twin Bore, sgl end, 12mm Bore, Stroke: 38.1mm, US Customary Units (In | Bimba TB-1238.1-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$203.7500 | RFQ |