There are no models available for this part yet.
Overview of TB-12160-FM by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AC-2C3-33EE121.600000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AC-1EH-33NB121.600000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AC-2C9-33EE121.600000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for TB-12160-FM by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75511225
|
RS | Actuator, Twin Bore, sgl end, 12mm Bore, Stroke: 160mm, Metric Customary Units | Bimba TB-12160-FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$338.4100 | RFQ |