Part Details for TB 0000 146 0007 by Amphenol Sine Systems
Overview of TB 0000 146 0007 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for TB 0000 146 0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3710
|
Newark | Hand Crimping Tool/Rohs Compliant: Yes |Amphenol Sine/tuchel TB 0000 146 0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.9700 / $356.4700 | Buy Now |
DISTI #
889-TB00001460007-ND
|
DigiKey | HAND CRIMPING TOOL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.9700 | Buy Now |
DISTI #
AMETB 0000 146 0007
|
Heilind Electronics | HAND CRIMPING TOOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMETB 0000 146 0007
|
Interstate Connecting Components | HAND CRIMPING TOOL | 0 |
|
Buy Now |