Part Details for TAZX156K035LGSB0800 by Kyocera AVX Components
Overview of TAZX156K035LGSB0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZX156K035LGSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5249
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZX156K035LGSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $11.7300 | Buy Now |
DISTI #
478-TAZX156K035LGSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5508 | Buy Now |
DISTI #
TAZX156K035LGSB080
|
Avnet Americas | Cap Tant Solid 15uF 35V X CASE 10% (6.93 X 5.41 X 2.74mm) SMD (0.1%FR) Bulk - Custom Tape W/Leader (Alt: TAZX156K035LGSB080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.4784 / $11.9601 | Buy Now |
DISTI #
581-TAZX156K035LG800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$12.3200 / $15.0900 | Order Now |