Part Details for TAZV686K025LRLC0024 by Kyocera AVX Components
Overview of TAZV686K025LRLC0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZV686K025LRLC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7727
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TAZV686K025LRLC0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.5400 / $21.8400 | Buy Now |
DISTI #
478-TAZV686K025LRLC0024TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.8096 | Buy Now |
DISTI #
TAZV686K025LRLC002
|
Avnet Americas | Cap Tant Solid 68uF 25V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 (0.01%FR) T/R (Alt: TAZV686K025LRLC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$19.8271 | Buy Now |
DISTI #
581-TAZV686K25LRLC24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$23.2300 | Order Now |
Part Details for TAZV686K025LRLC0024
TAZV686K025LRLC0024 CAD Models
TAZV686K025LRLC0024 Part Data Attributes
|
TAZV686K025LRLC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZV686K025LRLC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZV686K025LRLC0024
This table gives cross-reference parts and alternative options found for TAZV686K025LRLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZV686K025LRLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZV686K025LSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LSLB0023 |
TAZV686K025LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LRLZ0023 |
TAZV686K025LRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LRSC0923 |
TAZV686K025LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LSLZ0924 |
TAZV686K025LSSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LSSZ0923 |
TAZV686K025LSSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LSSB0024 |
TAZV686K025LSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LSLB0900 |
TAZV686K025LBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LBLB0923 |
TAZV686K025LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LRSC0024 |
TAZV686K025LBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAZV686K025LRLC0024 vs TAZV686K025LBLZ0900 |