There are no models available for this part yet.
Overview of TAZH686K015LRMC0024 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZH686K015LRMC0024 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29HK686KCHB\TR
|
TTI | Tantalum Capacitors - Solid SMD 68UF 15V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$18.3600 / $18.7300 | Buy Now | |
DISTI #
CWR29HK686KCHB\M100
|
TTI | Tantalum Capacitors - Solid SMD 68UF 15V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$19.8000 / $20.9800 | Buy Now |
CAD Models for TAZH686K015LRMC0024 by Kyocera AVX Components
Part Data Attributes for TAZH686K015LRMC0024 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH686K015LRMC0024
This table gives cross-reference parts and alternative options found for TAZH686K015LRMC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686K015LRMC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015CEST0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015CEST0900 |
TAZH686K015CGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015CGSB0724 |
TAZH686K015LCMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LCMZ0745 |
TAZH686K015LWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LWSZ0H24 |
TAZH686K015LWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LWLC0H24 |
TAZH686K015LGST0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LGST0000 |
TAZH686K015LGLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LGLT0H23 |
TAZH686K015CRLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015CRLDT845 |
TAZH686K015LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015LFSC0024 |
TAZH686K015CDST0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K015LRMC0024 vs TAZH686K015CDST0824 |