There are no models available for this part yet.
Overview of TAZH685K035CRSB0023. by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAZH685K035CRSB0023. by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAZH685K035CRSB0023.
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 120 In Stock |
|
$8.1000 | Buy Now |