Part Details for TAZH685K035CRMB0824 by Kyocera AVX Components
Results Overview of TAZH685K035CRMB0824 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZH685K035CRMB0824 Information
TAZH685K035CRMB0824 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZH685K035CRMB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09MC685KBB\M500
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$10.2200 / $11.2600 | Buy Now |
DISTI #
CWR09MC685KBB\M100
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.1000 / $11.7800 | Buy Now |
Part Details for TAZH685K035CRMB0824
TAZH685K035CRMB0824 CAD Models
TAZH685K035CRMB0824 Part Data Attributes
|
TAZH685K035CRMB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH685K035CRMB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH685K035CRMB0824
This table gives cross-reference parts and alternative options found for TAZH685K035CRMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH685K035CRMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZH685K035CRLBT700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | TAZH685K035CRMB0824 vs TAZH685K035CRLBT700 |
TAZH685K035LBLD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | TAZH685K035CRMB0824 vs TAZH685K035LBLD0824 |
TAZH685K035LCLD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LCLD0900 |
TAZH685K035LESZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LESZ0H00 |
TAZH685K035CLMT0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035CLMT0H00 |
TAZH685K035LEMT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LEMT0723 |
TAZH685K035CASD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035CASD0H23 |
TAZH685K035LEMC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LEMC0823 |
TAZH685K035LDMT0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LDMT0H23 |
TAZH685K035LFLC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | TAZH685K035CRMB0824 vs TAZH685K035LFLC0700 |