Part Details for TAZH685K035CBSZ0000 by Kyocera AVX Components
Overview of TAZH685K035CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH685K035CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7603
|
Newark | Capacitor,6.8Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH685K035CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.5000 | Buy Now |
DISTI #
478-TAZH685K035CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1195 | Buy Now |
DISTI #
TAZH685K035CBSZ000
|
Avnet Americas | Cap Tant Solid 6.8uF 35V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD Bulk (Alt: TAZH685K035CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 981 Factory Stock |
|
$3.9485 | Buy Now |
DISTI #
581-TAZH685K035CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H RoHS: Not Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | TAZ Series 6.8 uF ±10% 35 V Surface Mount Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$4.2900 / $4.4300 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915 | 121 |
|
$3.9960 / $9.9900 | Buy Now |
DISTI #
TAZH685K035CBSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.1400 | Buy Now |
DISTI #
C1S127007557734
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 157 |
|
$3.7900 | Buy Now |
Part Details for TAZH685K035CBSZ0000
TAZH685K035CBSZ0000 CAD Models
TAZH685K035CBSZ0000 Part Data Attributes
|
TAZH685K035CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH685K035CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH685K035CBSZ0000
This table gives cross-reference parts and alternative options found for TAZH685K035CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH685K035CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MC685KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MC685KB |
CWR09MC685KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MC685KBA |
CWR09MC685KTC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MC685KTC |
CWR29MC685KBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR29MC685KBHZ |
CWR09MB685KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MB685KBB |
CWR29MC685KCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR29MC685KCHZ |
TAZH685K035CBSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs TAZH685K035CBSZ0823 |
TAZH685K035CBLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs TAZH685K035CBLC0823 |
CWR09MB685KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MB685KBBTR |
CWR09MB685KCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685K035CBSZ0000 vs CWR09MB685KCW |