Part Details for TAZH476K010CRSB0000 by Kyocera AVX Components
Overview of TAZH476K010CRSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K010CRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7536
|
Newark | Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH476K010CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 / $7.3000 | Buy Now |
DISTI #
2266-TAZH476K010CRSB0000-ND
|
DigiKey | CAP TANT Min Qty: 10 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$11.6000 / $12.0800 | Buy Now |
DISTI #
478-TAZH476K010CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 10 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8576 | Buy Now |
DISTI #
581-TAZH476K010CRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 10V 10% H RoHS: Not Compliant | 0 |
|
$6.9800 | Order Now |
Part Details for TAZH476K010CRSB0000
TAZH476K010CRSB0000 CAD Models
TAZH476K010CRSB0000 Part Data Attributes
|
TAZH476K010CRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476K010CRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476K010CRSB0000
This table gives cross-reference parts and alternative options found for TAZH476K010CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K010CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K010CRSCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010CRSCT845 |
TAZH476K010CWMC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010CWMC0923 |
TAZH476K010CWMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010CWMD0H45 |
TAZH476K010CWMT0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010CWMT0823 |
TAZH476K010CWSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010CWSZ0724 |
TAZH476K010LALD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010LALD9000 |
TAZH476K010LBMB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CRSB0000 vs TAZH476K010LBMB0845 |
T497H476K010CT6416 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476K010CRSB0000 vs T497H476K010CT6416 |
T497H476K010BT6415WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476K010CRSB0000 vs T497H476K010BT6415WAFL |
T497H476K010BH6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476K010CRSB0000 vs T497H476K010BH6411 |