Part Details for TAZH476K010CBMB0824 by Kyocera AVX Components
Overview of TAZH476K010CBMB0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K010CBMB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FC476KBB
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9100 / $15.2600 | Buy Now |
Part Details for TAZH476K010CBMB0824
TAZH476K010CBMB0824 CAD Models
TAZH476K010CBMB0824 Part Data Attributes
|
TAZH476K010CBMB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476K010CBMB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476K010CBMB0824
This table gives cross-reference parts and alternative options found for TAZH476K010CBMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K010CBMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K010LAMB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010LAMB0924 |
T409H476K010SB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH476K010CBMB0824 vs T409H476K010SB4250 |
TAZH476K010CFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010CFLD0824 |
TAZH476K010CBSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010CBSDT845 |
TAZH476K010LESD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010LESD0924 |
TAZH476K010CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010CALB0045 |
TAZH476K010CSSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010CSSBTH24 |
TAZH476K010CRLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0824 vs TAZH476K010CRLDT024 |
T4ZH476K010CBLB4700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476K010CBMB0824 vs T4ZH476K010CBLB4700 |
T409H476K010RB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476K010CBMB0824 vs T409H476K010RB42517610 |