Part Details for TAZH476J010CRSZ0000 by Kyocera AVX Components
Overview of TAZH476J010CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476J010CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7518
|
Newark | Capacitor,47Uf,10Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH476J010CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 / $7.3000 | Buy Now |
DISTI #
478-TAZH476J010CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8576 | Buy Now |
DISTI #
TAZH476J010CRSZ000
|
Avnet Americas | TAZ 50+ COMM - Custom Tape W/Leader (Alt: TAZH476J010CRSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TAZH476J010CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 10V 5% H RoHS: Not Compliant | 0 |
|
$6.4000 | Order Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 5% +TOL, 5% -TOL, 47UF, SURFACE MOUNT, 2915 | 500 |
|
$5.2800 / $14.4000 | Buy Now |
Part Details for TAZH476J010CRSZ0000
TAZH476J010CRSZ0000 CAD Models
TAZH476J010CRSZ0000 Part Data Attributes
|
TAZH476J010CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476J010CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476J010CRSZ0000
This table gives cross-reference parts and alternative options found for TAZH476J010CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476J010CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476J010LDSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LDSZ0723 |
TAZH476J010LLMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LLMC0023 |
TAZH476J010LRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LRLC0H24 |
TAZH476J010LSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LSLC0724 |
TAZH476J010LWLDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LWLDT745 |
TAZH476J010LSMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LSMD0H45 |
TAZH476J010LSLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LSLT0H00 |
TAZH476J010LSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J010CRSZ0000 vs TAZH476J010LSLD9045 |
T429H476J010DC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476J010CRSZ0000 vs T429H476J010DC42507610 |
T409H476J010RH7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476J010CRSZ0000 vs T409H476J010RH7610 |