Part Details for TAZH336K025CBSZ0700 by Kyocera AVX Components
Overview of TAZH336K025CBSZ0700 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH336K025CBSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZH336K025CBSZ0700-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9553 | Buy Now |
DISTI #
TAZH336K025CBSZ070
|
Avnet Americas | Capacitor Tantalum 33uF 10% 25V 2-Pin Surface Mount Bulk - Custom Tape W/Leader (Alt: TAZH336K025CBSZ070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 274 Factory Stock |
|
$3.9495 | Buy Now |
DISTI #
581-TAZH336K025CB700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.3100 / $4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$4.3400 | Buy Now |
Part Details for TAZH336K025CBSZ0700
TAZH336K025CBSZ0700 CAD Models
TAZH336K025CBSZ0700 Part Data Attributes
|
TAZH336K025CBSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH336K025CBSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH336K025CBSZ0700
This table gives cross-reference parts and alternative options found for TAZH336K025CBSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K025CBSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K025CRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CRSB0000 |
TAZH336K025CLLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CLLB9H00 |
T429H336K025DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K025CBSZ0700 vs T429H336K025DKTLVL7610 |
T429H336K025AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2915 | KEMET Corporation | TAZH336K025CBSZ0700 vs T429H336K025AK42527610 |
TAZH336K025CBMD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CBMD0800 |
TAZH336K025CKLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CKLC9800 |
TAZH336K025CBMB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CBMB0945 |
TAZH336K025CASB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K025CBSZ0700 vs TAZH336K025CASB0023 |
T419H336K025CK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025CBSZ0700 vs T419H336K025CK4251WAFL |
T429H336K025SK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K025CBSZ0700 vs T429H336K025SK4252WAFL |