Part Details for TAZH336K015CRMB0823 by Kyocera AVX Components
Overview of TAZH336K015CRMB0823 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH336K015CRMB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HC336KBA\M100
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.1900 / $11.8600 | Buy Now |
DISTI #
CWR09HC336KBA\TR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$10.3300 / $10.5400 | Buy Now |
Part Details for TAZH336K015CRMB0823
TAZH336K015CRMB0823 CAD Models
TAZH336K015CRMB0823 Part Data Attributes
|
TAZH336K015CRMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH336K015CRMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH336K015CRMB0823
This table gives cross-reference parts and alternative options found for TAZH336K015CRMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K015CRMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K015CGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015CGLB9800 |
TAZH336K015CESB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015CESB0745 |
TAZH336K015CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015CDSB0H45 |
TAZH336K015LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015LSLD0945 |
TAZH336K015LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015LSLZTH00 |
TAZH336K015LRLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015LRLC99GC |
TAZH336K015LRLC5045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015LRLC5045 |
T409H336K015CC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336K015CRMB0823 vs T409H336K015CC42507640 |
T409H336K015BC7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K015CRMB0823 vs T409H336K015BC7280 |
TAZH336K015LLLD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CRMB0823 vs TAZH336K015LLLD0045 |