Part Details for TAZH227J010LRLC0800 by Kyocera AVX Components
Overview of TAZH227J010LRLC0800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH227J010LRLC0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZH227J010LRLC080
|
Avnet Americas | Cap Tant Solid 220uF 10V H CASE 5% SMD 125°C T/R (Alt: TAZH227J010LRLC080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$26.6961 | Buy Now |
DISTI #
581-TAZH227J10LR0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$32.0200 | Order Now |
Part Details for TAZH227J010LRLC0800
TAZH227J010LRLC0800 CAD Models
TAZH227J010LRLC0800 Part Data Attributes
|
TAZH227J010LRLC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227J010LRLC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227J010LRLC0800
This table gives cross-reference parts and alternative options found for TAZH227J010LRLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227J010LRLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227J010CGST0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010CGST0923 |
TAZH227J010LDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010LDLZ0H45 |
TAZH227J010CDMD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010CDMD0700 |
TAZH227J010CBMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010CBMD0724 |
TAZH227J010CAMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010CAMT0945 |
TAZH227J010LLLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010LLLD9000 |
TAZH227J010CAMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010CAMD0H24 |
TAZH227J010LLMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010LLMD0H00 |
TAZH227J010LSLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010LSLD9900 |
TAZH227J010LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J010LRLC0800 vs TAZH227J010LSSB0823 |