Part Details for TAZH226K025LRSB0024 by Kyocera AVX Components
Overview of TAZH226K025LRSB0024 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226K025LRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5201
|
Newark | Capacitor,22Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH226K025LRSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1300 / $10.7400 | Buy Now |
DISTI #
478-TAZH226K025LRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5071 | Buy Now |
DISTI #
581-TAZH226K025LRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 20V 10% H RoHS: Compliant | 0 |
|
$9.6300 | Order Now |
Part Details for TAZH226K025LRSB0024
TAZH226K025LRSB0024 CAD Models
TAZH226K025LRSB0024 Part Data Attributes
|
TAZH226K025LRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K025LRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K025LRSB0024
This table gives cross-reference parts and alternative options found for TAZH226K025LRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K025LRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H226K025CB651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH226K025LRSB0024 vs T497H226K025CB651B |
T497H226K025AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226K025LRSB0024 vs T497H226K025AB6411 |
T429H226K025AB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226K025LRSB0024 vs T429H226K025AB42517640 |
T429H226K025MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226K025LRSB0024 vs T429H226K025MBTLVL7280 |
T429H226K025PH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226K025LRSB0024 vs T429H226K025PH7610 |
TAZH226K025LWMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LRSB0024 vs TAZH226K025LWMT0H45 |
TAZH226K025LWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LRSB0024 vs TAZH226K025LWLB0824 |
TAZH226K025LSSDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226K025LRSB0024 vs TAZH226K025LSSDT700 |
TAZH226K025LSSBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226K025LRSB0024 vs TAZH226K025LSSBT845 |
TAZH226K025LGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025LRSB0024 vs TAZH226K025LGSZ0H45 |