Part Details for TAZH226K020CRMC0824 by Kyocera AVX Components
Results Overview of TAZH226K020CRMC0824 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZH226K020CRMC0824 Information
TAZH226K020CRMC0824 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZH226K020CRMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09JC226KCB\M100
|
TTI | Tantalum Capacitors - Solid SMD 22UF 20V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$21.8100 / $23.8500 | Buy Now |
DISTI #
CWR09JC226KCB\TR
|
TTI | Tantalum Capacitors - Solid SMD 22UF 20V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$21.8100 / $24.5400 | Buy Now |
Part Details for TAZH226K020CRMC0824
TAZH226K020CRMC0824 CAD Models
TAZH226K020CRMC0824 Part Data Attributes
|
TAZH226K020CRMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020CRMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020CRMC0824
This table gives cross-reference parts and alternative options found for TAZH226K020CRMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020CRMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZH226K020CBSZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | TAZH226K020CRMC0824 vs TAZH226K020CBSZ0H00 |
TAZH226K020CBMT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs TAZH226K020CBMT0723 |
TAZH226K020CBLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs TAZH226K020CBLC0H00 |
T497H226K020CH6315 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZH226K020CRMC0824 vs T497H226K020CH6315 |
T497H226K020CT64157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs T497H226K020CT64157280 |
T429H226K020TC42527280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs T429H226K020TC42527280 |
TAZH226K020LSMD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs TAZH226K020LSMD0000 |
TAZH226K020LRLZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | TAZH226K020CRMC0824 vs TAZH226K020LRLZ0945 |
TAZH226K020LLMC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs TAZH226K020LLMC0723 |
TAZH226K020LKMC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | TAZH226K020CRMC0824 vs TAZH226K020LKMC0H23 |