Part Details for TAZH157M010CBLB9000 by Kyocera AVX Components
Overview of TAZH157M010CBLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH157M010CBLB9000
TAZH157M010CBLB9000 CAD Models
TAZH157M010CBLB9000 Part Data Attributes
|
TAZH157M010CBLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH157M010CBLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH157M010CBLB9000
This table gives cross-reference parts and alternative options found for TAZH157M010CBLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH157M010CBLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH157M010CFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CFLC0800 |
TAZH157M010CELD9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CELD9045 |
TAZH157M010LLLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010LLLD0824 |
T419H157M010AC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH157M010CBLB9000 vs T419H157M010AC42527280 |
TAZH157M010CWMT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CWMT0700 |
TAZH157M010LEST0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010LEST0800 |
TAZH157M010CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CELC0724 |
TAZH157M010LRLDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010LRLDT745 |
TAZH157M010CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CBLD0924 |
TAZH157M010CLMD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010CBLB9000 vs TAZH157M010CLMD0024 |