Part Details for TAZH107M015LRSB0800 by Kyocera AVX Components
Overview of TAZH107M015LRSB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107M015LRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2791
|
Newark | Capacitor,100Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH107M015LRSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $9.7100 | Buy Now |
DISTI #
478-TAZH107M015LRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4660 | Buy Now |
DISTI #
581-TAZH107M015LRSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 15V 20% H RoHS: Not Compliant | 0 |
|
$7.7200 | Order Now |
Part Details for TAZH107M015LRSB0800
TAZH107M015LRSB0800 CAD Models
TAZH107M015LRSB0800 Part Data Attributes
|
TAZH107M015LRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107M015LRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107M015LRSB0800
This table gives cross-reference parts and alternative options found for TAZH107M015LRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107M015LRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HH107MTHAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015LRSB0800 vs CWR19HH107MTHAW |
TAZH107M015CRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015CRLZTH00 |
T419H107M015DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH107M015LRSB0800 vs T419H107M015DH4250 |
TAZH107M015LDLD9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015LDLD9945 |
T429H107M015AK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107M015LRSB0800 vs T429H107M015AK42507640 |
TAZH107M015LSLBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015LSLBTH00 |
TAZH107M015LRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015LRSZT800 |
TAZH107M015LCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015LCSD0H23 |
TAZH107M015CKSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015LRSB0800 vs TAZH107M015CKSD0H00 |
T497H107M015CB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107M015LRSB0800 vs T497H107M015CB64107640 |