Part Details for TAZH107K015LRMB0845 by Kyocera AVX Components
Overview of TAZH107K015LRMB0845 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107K015LRMB0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HC107KBHC\TR
|
TTI | Tantalum Capacitors - Solid SMD 100UF 15V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.0500 / $8.5300 | Buy Now |
DISTI #
CWR29HC107KBHC\M100
|
TTI | Tantalum Capacitors - Solid SMD 100UF 15V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$9.0900 / $9.6300 | Buy Now |
DISTI #
CWR29HC107KBHC\M500
|
TTI | Tantalum Capacitors - Solid SMD 100UF 15V 10% H Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$9.0700 / $9.4600 | Buy Now |
Part Details for TAZH107K015LRMB0845
TAZH107K015LRMB0845 CAD Models
TAZH107K015LRMB0845 Part Data Attributes
|
TAZH107K015LRMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107K015LRMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107K015LRMB0845
This table gives cross-reference parts and alternative options found for TAZH107K015LRMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107K015LRMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB107KBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K015LRMB0845 vs CWR29HB107KBHZTR13 |
CWR19HH107KAHB | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K015LRMB0845 vs CWR19HH107KAHB |
TAZH107K015LLMB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K015LRMB0845 vs TAZH107K015LLMB0900 |
TAZH107K015LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K015LRMB0845 vs TAZH107K015LRSC0H00 |
TAZH107K015LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K015LRMB0845 vs TAZH107K015LSSC0700 |
TAZH107K015LWLZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107K015LRMB0845 vs TAZH107K015LWLZT900 |
T429H107K015DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K015LRMB0845 vs T429H107K015DH42527005 |
T419H107K015PH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K015LRMB0845 vs T419H107K015PH42507640 |
T497H107K015AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K015LRMB0845 vs T497H107K015AB61107640 |
TAZH107K015CCMB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K015LRMB0845 vs TAZH107K015CCMB0900 |