Part Details for TAZH107K010CWSB0700 by Kyocera AVX Components
Overview of TAZH107K010CWSB0700 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107K010CWSB0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZH107K010CWSB070
|
Avnet Americas | Cap Tant Solid 100uF 10V H CASE 10% SMD 125°C Waffle (Alt: TAZH107K010CWSB070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.1582 | Buy Now |
DISTI #
581-ZH107K010CWSB070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$6.4700 / $7.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 28 Lead time: 22 Weeks | 0 |
|
$6.6300 | Buy Now |
Part Details for TAZH107K010CWSB0700
TAZH107K010CWSB0700 CAD Models
TAZH107K010CWSB0700 Part Data Attributes
|
TAZH107K010CWSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107K010CWSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107K010CWSB0700
This table gives cross-reference parts and alternative options found for TAZH107K010CWSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107K010CWSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FB107KBHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH107K010CWSB0700 vs CWR16FB107KBHB/TR |
CWR19FC107KDHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K010CWSB0700 vs CWR19FC107KDHCW |
CWR19FK107KBHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K010CWSB0700 vs CWR19FK107KBHBTR |
TAZH107K010LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K010CWSB0700 vs TAZH107K010LSSB0700 |
T429H107K010AB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K010CWSB0700 vs T429H107K010AB42507610 |
TAZH107K010CASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K010CWSB0700 vs TAZH107K010CASZ0723 |
TAZH107K010CBSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107K010CWSB0700 vs TAZH107K010CBSDT045 |
TAZH107K010CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K010CWSB0700 vs TAZH107K010CRMB0H23 |
TAZH107K010LBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K010CWSB0700 vs TAZH107K010LBLB9945 |
T429H107K010SB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K010CWSB0700 vs T429H107K010SB4250WAFL |